
BKPB002016104R7MA6 | |
|---|---|
DigiKey Part Number | 553-BKPB002016104R7MA6TR-ND - Tape & Reel (TR) 553-BKPB002016104R7MA6CT-ND - Cut Tape (CT) 553-BKPB002016104R7MA6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPB002016104R7MA6 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 800 mA 210mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19000 | $1.90 |
| 100 | $0.15650 | $15.65 |
| 1,000 | $0.12871 | $128.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11725 | $351.75 |
| 6,000 | $0.11056 | $663.36 |
| 9,000 | $0.10683 | $961.47 |
| 15,000 | $0.10231 | $1,534.65 |
| 21,000 | $0.09944 | $2,088.24 |
| 30,000 | $0.09649 | $2,894.70 |
| 75,000 | $0.09225 | $6,918.75 |

