USD

Obsolete item.
0402 PKG
PE-0402HFB152ST
Digi-Key Part Number
553-2377-2-ND - Tape & Reel (TR)
553-2377-1-ND - Cut Tape (CT)
553-2377-6-ND - Digi-Reel®
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
PE-0402HFB152ST
Supplier
Description
FERRITE BEAD 1.5 KOHM 0402 1LN
Detailed Description
Ferrite Bead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.5Ohm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names553-2377-2
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CIM05J152NCSamsung Electro-Mechanics1,2691276-6395-1-ND$0.10000Direct