USD

HX1188FNL
HX1188FNLT
Digi-Key Part Number
553-2208-2-ND - Tape & Reel (TR)
553-2208-1-ND - Cut Tape (CT)
553-2208-6-ND - Digi-Reel®
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
HX1188FNLT
Supplier
Description
XFRMR MAGNETIC 1PORT 1:1 10/100
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500"" L x 0.358"" W (12.70mm x 9.09mm)
Height - Seated (Max)
0.241"" (6.12mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

11,346 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names553-2208-2
Standard Package600
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HX1188NLTPulse Electronics Network8,823553-1536-1-ND$5.45000Direct