E8124-011-01 | ||
---|---|---|
Digi-Key Part Number | 553-3194-2-ND - Tape & Reel (TR) 553-3194-1-ND - Cut Tape (CT) 553-3194-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | E8124-011-01 | |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Pulse Electronics | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
Resource Type | Link |
---|---|
Datasheets | E8124-011-01 Drawing |
Environmental Information | E8124-010-01 Cert of Compliance |
Featured Product | USB 3.1 Type-C 10 Gbps 100 Watts Connectors |
HTML Datasheet | E8124-011-01 Drawing |
EDA Models | E8124-011-01 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $3.11800 | $31.18 |
25 | $2.95320 | $73.83 |
50 | $2.88460 | $144.23 |
100 | $2.74720 | $274.72 |
250 | $2.40380 | $600.95 |
Attribute | Description |
---|---|
Other Names | 553-3194-2 |
Standard Package | 900 |