USD

Quote Required, submit request here.
cms-photo-not-available
E5562-D8L012-L
Digi-Key Part Number
E5562-D8L012-L-ND
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
E5562-D8L012-L
Supplier
Description
CONN MOD JACK R/A 6P2C
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
-
Package
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p2c (RJ11)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock, Offset Latch, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package6,720