
HX5004NLT | ||
---|---|---|
Digi-Key Part Number | 553-1760-2-ND - Tape & Reel (TR) 553-1760-1-ND - Cut Tape (CT) 553-1760-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HX5004NLT | |
Description | TRANSFORMER MODULE GIGABIT 1PORT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Pulse Electronics | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.227" (5.76mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.06 oz (1.71 g) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Pulse Larson REACH |
PCN Assembly/Origin | Mult Devs Supplier 28/Oct/2021 |
HTML Datasheet | |
Product Drawings | HX5004NL Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $8.97800 | $89.78 |
25 | $8.28720 | $207.18 |
50 | $8.01100 | $400.55 |
100 | $7.79000 | $779.00 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $7.67947 | $2,303.84 |
600 | $7.59660 | $4,557.96 |
Attribute | Description |
---|---|
Other Names | 2266-HX5004NLTTR 553-1760-6 HX5004NLT-ND 553-1760-2 553-1760-1 |
Standard Package | 300 |