
HX1148NLT | ||
---|---|---|
Digi-Key Part Number | 553-1758-2-ND - Tape & Reel (TR) 553-1758-1-ND - Cut Tape (CT) 553-1758-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HX1148NLT | |
Description | XFRMR MODULE 1PORT 1:1 10/100 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1 Transmitter, 1CT:1CT Receiver Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Pulse Electronics | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1 Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.390" W (25.40mm x 9.91mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.11 oz (3.13 g) |
Resource Type | Link |
---|---|
Datasheets | HX1148NLT Datasheet |
Environmental Information | Pulse Larson REACH |
HTML Datasheet | 10/100 Base-T Single Port |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.13000 | $9.13 |
10 | $7.09800 | $70.98 |
25 | $6.90640 | $172.66 |
50 | $5.94740 | $297.37 |
100 | $5.67870 | $567.87 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $5.56363 | $1,669.09 |
600 | $5.46772 | $3,280.63 |
1,500 | $5.37179 | $8,057.68 |
Attribute | Description |
---|---|
Other Names | HX1148NLT-ND 553-1758-1 2266-HX1148NLTTR 553-1758-2 553-1758-6 |
Standard Package | 300 |