
H1012NLT | ||
---|---|---|
Digi-Key Part Number | 553-1531-2-ND - Tape & Reel (TR) 553-1531-1-ND - Cut Tape (CT) 553-1531-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | H1012NLT | |
Description | XFRMR MODULE 1PORT 1:1 10/100 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Pulse Electronics | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.390" W (25.40mm x 9.91mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.11 oz (3.13 g) |
Resource Type | Link |
---|---|
Datasheets | H1012NLT Datasheet |
Environmental Information | Pulse Larson REACH |
HTML Datasheet | 10/100 Base-T Single Port |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.56800 | $45.68 |
25 | $4.44760 | $111.19 |
50 | $4.08720 | $204.36 |
100 | $3.84670 | $384.67 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $3.72650 | $1,117.95 |
600 | $3.60630 | $2,163.78 |
1,500 | $3.48609 | $5,229.14 |
Attribute | Description |
---|---|
Other Names | 553-1531-6 H1012NLT-ND 553-1531-1 553-1531-2 |
Standard Package | 300 |