USD

This part is an engineering sample and is not fully tested. This part should only be used for functional evaluation and proof of concept, not for production or end use.
PMM-3738-VM1010-R
PMM-3738-VM1010-R
Digi-Key Part Number
668-1585-2-ND - Tape & Reel (TR)
668-1585-1-ND - Cut Tape (CT)
668-1585-6-ND - Digi-Reel®
Manufacturer
PUI Audio, Inc.
Manufacturer Product Number
PMM-3738-VM1010-R
Supplier
Description
MIC PIEZO MEMS ANALOG OMNI
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Analog Microphone Piezo MEMS Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
PUI Audio, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Piezo MEMS
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
60dB
Port Location
Bottom
Ratings
IP50 - Dust Protection
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Impedance
700 Ohms
Voltage - Rated
1.8 V
Current - Supply
110 µA
Frequency Range
100 Hz ~ 10.0 kHz
Voltage Range
1.6 V ~ 3.6 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

5,359 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.14000$3.14
10$2.59600$25.96
25$2.39560$59.89
50$2.24980$112.49
100$2.10970$210.97
500$1.82000$910.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names668-1585-2
Standard Package5,000