SMT-0952-T-5V-R_View 2
SMT-0952-T-5V-R_View 2
SMT-0952-T-5V-R
SMT-0952-T-5V-R
SMT-0952-T-5V-R

SMT-0952-T-5V-R

Digi-Key Part Number
668-1539-2-ND - Tape & Reel (TR)
668-1539-1-ND - Cut Tape (CT)
668-1539-6-ND - Digi-Reel®
Manufacturer
PUI Audio, Inc.
Manufacturer Product Number
SMT-0952-T-5V-R
Supplier
Description
BUZZER PIEZO 5V 9X9MM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 3mA 5.2kHz 70dB @ 5V, 10cm Surface Mount Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
PUI Audio, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 25V
Frequency
5.2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
70dB @ 5V, 10cm
Current - Supply
3mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9041
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.86000$3.86
10$3.19000$31.90
25$2.94320$73.58
50$2.76400$138.20
100$2.59190$259.19
500$2.28760$1,143.80
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$2.28760$4,575.20
Additional Resources
AttributeDescription
Other Names
668-1539-2
668-1539-1
668-1539-6
Standard Package2,000