PTS - 4001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS - 4001

Digi-Key Part Number
3847-PTS-4001-ND
Manufacturer
Manufacturer Product Number
PTS - 4001
Description
RFID HANDHELD READER
Detailed Description
RFID Reader Module 134.2kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
PTS Technologies
Series
-
Package
Bulk
Product Status
Active
Type
Read Only
Frequency
134.2kHz
Interface
USB
Standards
ISO 11784, ISO 11785
Package / Case
Hand-Held
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$108.00000$1,080.00