PE4314A-Z is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


pSemi
In Stock: 43,160
Unit Price: $4.33000
Datasheet

PE4314A-Z

DigiKey Part Number
1046-1147-2-ND - Tape & Reel (TR)
1046-1147-1-ND - Cut Tape (CT)
1046-1147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE4314A-Z
Description
RF ATTENUATOR 31.5DB 75OHM 20QFN
Customer Reference
Detailed Description
RF Attenuators 31.5dB 1 MHz ~ 2.5 GHz 75 Ohms 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
pSemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Discontinued at Digi-Key
Attenuation Value
31.5dB
Frequency Range
1 MHz ~ 2.5 GHz
Power (Watts)
-
Impedance
75 Ohms
Package / Case
20-VFQFN Exposed Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE4314B-ZpSemi43,1601046-1163-1-ND$4.33000Direct
Additional Resources
AttributeDescription
Other Names
1046-1147-1
1046-1147-2
1046-1147-6
PE4314A-Z-ND
Standard Package3,000