PE4150MLI-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 65
Unit Price: $17.71000

PE4150MLI-Z

DigiKey Part Number
1046-1037-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE4150MLI-Z
Description
IC MIXER 136-941MHZ UP/DWN 20QFN
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 136MHz ~ 941MHz 20-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Mfr
pSemi
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
RF Type
General Purpose
Frequency
136MHz ~ 941MHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
8mA
Voltage - Supply
2.9V ~ 3.1V
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX2031ETP+Analog Devices Inc./Maxim Integrated65MAX2031ETP+-ND$17.71000Similar
Additional Resources
AttributeDescription
Other Names
PE4150MLIZ
1046-1037-1
PE4150MLI-ZPER-ND
PE4150MLAB-Z
PE4150
1046-1037-2
PE4150MLI-ZPERINACTIVE
1046-1037-6
PE4150MLI-ZPER
Standard Package3,000