EK29102-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK29102-03

DigiKey Part Number
1046-1175-ND
Manufacturer
Manufacturer Product Number
EK29102-03
Description
CLASS D FULL BRIDGE EVALUATION K
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
PE29102 Gate Driver Power Management Evaluation Board
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
pSemi
Series
Package
Box
Product Status
Active
Type
Power Management
Function
Gate Driver
Embedded
-
Utilized IC / Part
PE29102
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
On-Board Test Points
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8518.40.2000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$99.00000$99.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1046-1175
Standard Package1