24-QFN Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4309-52

DigiKey Part Number
1046-1036-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4309-52
Description
RF ATTENUATOR 31.5DB 50OHM 24QFN
Detailed Description
RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 24-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
pSemi
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Attenuation Value
31.5dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
24-VFQFN Exposed Pad
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1046-1036-2
1046-1036-1
430952
1046-1036-6
PE4309
Standard Package3,000