PE43xx-20-VFQFN-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4308-52

DigiKey Part Number
1046-1035-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4308-52
Description
RF ATTENUATOR 31DB 75OHM 20WFQFN
Detailed Description
RF Attenuators 31dB 0 Hz ~ 2 GHz 75 Ohms 20-WFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
pSemi
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Attenuation Value
31dB
Frequency Range
0 Hz ~ 2 GHz
Power (Watts)
-
Impedance
75 Ohms
Package / Case
20-WFQFN Exposed Pad
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1046-1035-2
1046-1035-1
PE4308
430852
1046-1035-6
Standard Package3,000