
C0766A.12.10 | |
---|---|
DigiKey Part Number | W515-100-ND |
Manufacturer | |
Manufacturer Product Number | C0766A.12.10 |
Description | CABLE 15CON 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.304" (7.72mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $299.46000 | $299.46 |
5 | $245.01000 | $1,225.05 |
10 | $190.56400 | $1,905.64 |

