C1362.21.01 | |
---|---|
DigiKey Part Number | C1362-21-500-ND |
Manufacturer | |
Manufacturer Product Number | C1362.21.01 |
Description | CABLE SPKR 2COND 22AWG BLK 500' |
Customer Reference | |
Detailed Description | 2 Conductor Speaker Cable Black 22 AWG 500.0' (152.4m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 120 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.11000 | $118.11 |
5 | $96.63800 | $483.19 |
10 | $75.16300 | $751.63 |