cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37104

Digi-Key Part Number
37104-ND
Manufacturer
Protektive Pak
Manufacturer Product Number
37104
Supplier
Description
BOX OPEN BIN 12X6X4-1/2
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Workstation Organizer Storage Corrugated Fiberboard 12.00" L x 6.00" W x 4.50" H (304.8mm x 152.4mm x 114.3mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Protektive Pak
Series
Package
Bulk
Part Status
Active
Type
Workstation Organizer
Usage
Storage
Dimensions - Overall
12.00" L x 6.00" W x 4.50" H (304.8mm x 152.4mm x 114.3mm)
Material
Corrugated Fiberboard
Features
Conductive
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.10.9000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.11000$5.11
Additional Resources
AttributeDescription
Standard Package1