AA1419030-E5-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1419030-E5-C

Digi-Key Part Number
4932-AA1419030-E5-C-ND
Manufacturer
Manufacturer Product Number
AA1419030-E5-C
Description
Avaya/Nortel AA1419030-E5 Compat
Detailed Description
Transceiver Module 1570nm LC Pluggable, SFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ProLabs
Series
-
Package
Retail Package
Product Status
Active
Wavelength
1570nm
Connector Type
LC
Mounting Type
Pluggable, SFP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCN5A991
HTSUS8517.62.0090
10 In Stock

All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$131.25000$131.25
100$124.68750$12,468.75
1,000$118.12500$118,125.00
Additional Resources
AttributeDescription
Other Names4932-AA1419030-E5-C
Standard Package1