



WX8 | ||
---|---|---|
Digi-Key Part Number | 3005-WX8-ND | |
Manufacturer | TREBLAB | |
Manufacturer Product Number | WX8 | |
Description | Extended battery & Wireless char | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TREBLAB | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Accessory Type | Earbuds/Headphones | |
Material | Silicone | |
Color | Black | |
For Use With/Related Products | Audio Applications |
Resource Type | Link |
---|---|
Datasheets | WX8 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.30.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $49.97000 | $49.97 |
2 | $44.97000 | $89.94 |
20 | $42.47000 | $849.40 |
100 | $39.97000 | $3,997.00 |
Attribute | Description |
---|---|
Other Names | 3005-WX8 |
Standard Package | 1 |