



PH950_WF | ||
---|---|---|
Digi-Key Part Number | 3005-PH950_WF-ND | |
Manufacturer | Turonic | |
Manufacturer Product Number | PH950_WF | |
Description | AIR PURIFIER WATER FILTER | |
Detailed Description | V Air Purifier Replacement Filter | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Turonic | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | Air Purifier Replacement Filter | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PH950_WF Description |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8421.99.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
2 | $14.37000 | $28.74 |
100 | $12.77000 | $1,277.00 |
Attribute | Description |
---|---|
Other Names | 3005-PH950_WF |
Standard Package | 1 |