
P500_F | ||
---|---|---|
Digi-Key Part Number | 3005-P500_F-ND | |
Manufacturer | PURO²XYGEN | |
Manufacturer Product Number | P500_F | |
Description | AIR PURIFIER REPLACEMENT FILTER | |
Detailed Description | V Air Purifier Replacement Filter | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | PURO²XYGEN | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | Air Purifier Replacement Filter | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8421.99.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $39.97000 | $39.97 |
2 | $35.98000 | $71.96 |
20 | $33.98000 | $679.60 |
100 | $31.98000 | $3,198.00 |
Attribute | Description |
---|---|
Other Names | 3005-P500_F |
Standard Package | 1 |