PRO-OB-607 | |
---|---|
DigiKey Part Number | 535-PRO-OB-607TR-ND - Tape & Reel (TR) 535-PRO-OB-607CT-ND - Cut Tape (CT) 535-PRO-OB-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRO-OB-607 |
Description | ANT ONBOARD SMD 2400 STAMPED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT Devices, Wi-Fi, WLAN, Zigbee™ Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PRO-OB-607 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.497GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6.3dB | |
Gain | -0.6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, IoT Devices, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.57800 | $5.78 |
25 | $0.48400 | $12.10 |
100 | $0.37710 | $37.71 |
250 | $0.32472 | $81.18 |
500 | $0.29262 | $146.31 |
1,000 | $0.26583 | $265.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.23716 | $592.90 |
5,000 | $0.21967 | $1,098.35 |
7,500 | $0.21084 | $1,581.30 |
12,500 | $0.20099 | $2,512.38 |
17,500 | $0.19521 | $3,416.17 |
25,000 | $0.18961 | $4,740.25 |