PRINSTA-P10002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRINSTA-P10002

Digi-Key Part Number
3066-PRINSTA-P10002-ND
Manufacturer
Manufacturer Product Number
PRINSTA-P10002
Description
ELECTROLESS PLATING ACTIVATOR
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Prinsta
Series
-
Package
Bulk
Product Status
Active
Accessory Type
Electroless Plating
For Use With/Related Products
PRINSTA-1001
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$80.00000$80.00
Additional Resources
AttributeDescription
Other Names3066-PRINSTA-P10002
Standard Package1