
PRINSTA-P10001 | ||
---|---|---|
Digi-Key Part Number | 3066-PRINSTA-P10001-ND | |
Manufacturer | ||
Manufacturer Product Number | PRINSTA-P10001 | |
Description | ELECTROLESS PLATING SENSITIZER | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Prinsta | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Electroless Plating | |
For Use With/Related Products | PRINSTA-1001 | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Base Product Number |
Resource Type | Link |
---|---|
MSDS Material Safety Datasheet | PRINSTA-P10001 Safety Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $80.00000 | $80.00 |
Attribute | Description |
---|---|
Other Names | 3066-PRINSTA-P10001 |
Standard Package | 1 |