
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Prinsta | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Chemistry Tank: Developing and Etching | |
For Use With/Related Products | PRINSTA-1001 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Electronics Manufacturing Platform Kit |
HTML Datasheet | Electronics Manufacturing Platform Kit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $750.00000 | $750.00 |
Attribute | Description |
---|---|
Other Names | 3066-PRINSTA-1031 |
Standard Package | 1 |