Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Prinsta | |
Series | - | |
Package | Box | |
Product Status | Active | |
Working Dimensions | 17.000" x 18.000" x 12.000" (431.80mm x 457.20mm x 304.80mm) | |
Interface | USB | |
File Type | Gerber/Excellon/RS-274x/X2 | |
Voltage - Supply | 110V ~ 240V | |
Contents | Board(s), Cable(s), Enclosure, Power Supply, Stepper Motor(s), Switch(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Electronics Manufacturing Platform Kit |
HTML Datasheet | Electronics Manufacturing Platform Kit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
Attribute | Description |
---|---|
Other Names | 3066-PRINSTA-1001 |
Standard Package | 1 |