
PB-CR1025 BP/6 | |
---|---|
DigiKey Part Number | 2984-PB-CR1025BP/6-ND |
Manufacturer | Premium Batteries |
Manufacturer Product Number | PB-CR1025 BP/6 |
Description | BATTERY LITHIUM V COIN 10MM |
Customer Reference | |
Detailed Description | Coin, 10.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.39" Dia x 0.10" H (10.0mm x 2.5mm) | |
Features | Childsafe Packaging |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $6.80000 | $68.00 |
100 | $6.70000 | $670.00 |