PC90363-6 | |
---|---|
DigiKey Part Number | 5361-PC90363-6-ND |
Manufacturer | Precision PCBS |
Manufacturer Product Number | PC90363-6 |
Description | SOT-363-6 to DIP with Stencil |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision PCBS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-363-6 | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Size / Dimension | 0.400" L x 0.500" W (10.16mm x 12.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.27000 | $10.27 |
5 | $9.87000 | $49.35 |
10 | $9.47000 | $94.70 |
25 | $8.27000 | $206.75 |