
90-00035-A0 | |
---|---|
DigiKey Part Number | 1230-1003-ND |
Manufacturer | |
Manufacturer Product Number | 90-00035-A0 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision Design Associates, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 480 | |
Interface | Parallel, 18-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.51000 | $121.51 |
10 | $104.04000 | $1,040.40 |
100 | $94.01820 | $9,401.82 |