
802-10-052-10-002101 | ||
---|---|---|
Digi-Key Part Number | 802-10-052-10-002101-ND | |
Manufacturer | ||
Manufacturer Product Number | 802-10-052-10-002101 | |
Description | CONN HEADER VERT 52POS 2.54MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Connector Header Through Hole 52 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.385" (9.77mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 150VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 802-yy-yyy-10-002101 |
Environmental Information | Preci-Dip Regulatory Info |
HTML Datasheet | 802-yy-yyy-10-002101 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.59000 | $9.59 |
10 | $8.63500 | $86.35 |
100 | $7.71690 | $771.69 |
500 | $6.46552 | $3,232.76 |
1,000 | $5.71468 | $5,714.68 |
Attribute | Description |
---|---|
Standard Package | 114 |