801-8x-xxx-6x-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-87-010-66-001101

Digi-Key Part Number
801-87-010-66-001101-ND
Manufacturer
Manufacturer Product Number
801-87-010-66-001101
Description
CONN SOCKET 10POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Socket
Contact Type
Female Socket
Style
Number of Positions
10
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.150" (3.81mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
550$1.62398$893.19
Additional Resources
AttributeDescription
Standard Package550
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
801-91-010-61-001000Mill-Max Manufacturing Corp.0801-91-010-61-001000-ND$13.56080Similar
801-91-010-62-001000Mill-Max Manufacturing Corp.0801-91-010-62-001000-ND$13.67600Similar
801-41-010-62-001000Mill-Max Manufacturing Corp.0801-41-010-62-001000-ND$13.67600Similar
801-41-010-61-001000Mill-Max Manufacturing Corp.0801-41-010-61-001000-ND$13.56080Similar