cms-photo-not-available

383-10-127-00-001101

Digi-Key Part Number
383-10-127-00-001101-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
383-10-127-00-001101
Supplier
Description
CONN HDR STRIP SOLDER 27POS GOLD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
27 Position Header Strip Connector Solder Cup Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Bulk
Part Status
Active
Connector Type
Header Strip
Contact Type
Solder Cup
Number of Positions
27
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Wire Wrap
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
70$8.90686$623.48
Additional Resources
AttributeDescription
Standard Package70