cms-photo-not-available

383-10-109-00-001101

Digi-Key Part Number
383-10-109-00-001101-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
383-10-109-00-001101
Supplier
Description
CONN HDR STRIP SOLDER 9POS GOLD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
9 Position Header Strip Connector Solder Cup Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Bulk
Part Status
Active
Connector Type
Header Strip
Contact Type
Solder Cup
Number of Positions
9
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Wire Wrap
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
200$3.13890$627.78
Additional Resources
AttributeDescription
Standard Package200