cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

383-10-103-00-001101

Digi-Key Part Number
383-10-103-00-001101-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
383-10-103-00-001101
Supplier
Description
CONN HDR STRIP SOLDER 3POS GOLD
Manufacturer Standard Lead Time
10
Detailed Description
3 Position Header Strip Connector Solder Cup Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Preci-Dip
Series
Bulk
Part Status
Active
Connector Type
Header Strip
Contact Type
Solder Cup
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Wire Wrap
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
EAR99
8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
580$0.92759$538.00
Standard Package580