150-10-422-00-106101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150-10-422-00-106101

Digi-Key Part Number
1212-1072-ND
Manufacturer
Preci-Dip
Manufacturer Product Number
150-10-422-00-106101
Supplier
Description
CONN HDR DIP MALE PIN 22POS GOLD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
22 Position DIP, DIL - Header Connector Male Pin Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Preci-Dip
Series
Package
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Male Pin
Number of Positions
22
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.400" (10.16mm)
Mounting Type
Surface Mount
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tube
QtyUnit PriceExt Price
912$2.57128$2,345.01
Additional Resources
AttributeDescription
Other Names
1.50104E+15
1212-1072
Standard Package19