



8PC-27-0005-03-638 | |
|---|---|
DigiKey Part Number | 1212-8PC-27-0005-03-638-ND |
Manufacturer | |
Manufacturer Product Number | 8PC-27-0005-03-638 |
Description | SLC CONNECTOR CLIP DESIGN, RIGHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.97000 | $16.97 |
| 10 | $14.42200 | $144.22 |
| 25 | $13.51920 | $337.98 |
| 50 | $12.87380 | $643.69 |
| 100 | $12.25960 | $1,225.96 |
| 350 | $11.22334 | $3,928.17 |
| 700 | $10.68831 | $7,481.82 |

