
811-SS-002-20-679101 | |
---|---|
DigiKey Part Number | 1212-811-SS-002-20-679101-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-002-20-679101 |
Description | SPRING-LOADED CONNECTORS, SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.17000 | $4.17 |
10 | $3.54200 | $35.42 |
25 | $3.31960 | $82.99 |
50 | $3.16100 | $158.05 |
100 | $3.00990 | $300.99 |
250 | $2.82144 | $705.36 |
680 | $2.62919 | $1,787.85 |
1,360 | $2.50380 | $3,405.17 |
2,720 | $2.38442 | $6,485.62 |