Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.137" (3.48mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.052" (1.32mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.052" (1.32mm) | |
Socket Depth | 0.118" (3.00mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | 2.00N |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.21800 | $2.18 |
25 | $0.20440 | $5.11 |
50 | $0.19480 | $9.74 |
100 | $0.18540 | $18.54 |
250 | $0.17380 | $43.45 |
500 | $0.16548 | $82.74 |
1,000 | $0.15758 | $157.58 |
2,500 | $0.14770 | $369.25 |