Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PreAct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 11.18" ~ 551.18" (0.3 ~ 14m) | |
Output Type | USB | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 35°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $350.00000 | $350.00 |