T30P-DEVKIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T30P-DEVKIT
T30P-DEVKIT

T30P-DEVKIT

Digi-Key Part Number
4420-T30P-DEVKIT-ND
Manufacturer
Preact Technologies
Manufacturer Product Number
T30P-DEVKIT
Description
NEAR-FIELD FLASH LIDAR
Detailed Description
Optical Sensor Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Preact Technologies
Series
-
Package
Retail Package
Product Status
Active
Voltage - Supply
12V
Current - Supply
5 A
Operating Temperature
-20°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
REACH StatusVendor Undefined
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$4,000.00000$4,000.00