
PWH-65WUSB-C | |
|---|---|
DigiKey Part Number | 3167-PWH-65WUSB-C-ND |
Manufacturer | |
Manufacturer Product Number | PWH-65WUSB-C |
Description | AC/DC WALL MOUNT ADAPTER 5V 65W |
Customer Reference | |
Detailed Description | 5V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerwarehouse | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 65 W | |
Output Connector | USB C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.99000 | $44.99 |
| 5 | $42.00000 | $210.00 |
| 10 | $40.00000 | $400.00 |
| 50 | $38.00000 | $1,900.00 |
| 100 | $36.00000 | $3,600.00 |





