AAC-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAC-003

Digi-Key Part Number
3870-AAC-003-ND
Manufacturer
Manufacturer Product Number
AAC-003
Description
CIGARETTE PLUG TO SOCKET CABLE
Detailed Description
Cable, Auto Power Plug to Auto Power Socket Cigarette Lighter Assembly 10 A Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Powerlet
Series
-
Package
Retail Package
Product Status
Active
Type
Cable, Auto Power Plug to Auto Power Socket
Current Rating (Amps)
10 A
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$29.95000$29.95