AA 6 V Alkaline Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL-8

DigiKey Part Number
3688-DL-8-ND
Manufacturer
Power XP®
Manufacturer Product Number
DL-8
Description
BATTERY PACK ALKALINE 6V AA
Customer Reference
Detailed Description
AA 6 V Alkaline Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
4
Voltage - Rated
Capacity
-
Structure
Side to Side, 2 Rows x 4 Cells
Termination Style
Wire Leads with Connector
Size / Dimension
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,500
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Powerhouse Two Inc
A separate $32.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
144$7.99000$1,150.56