
DL-16 | |
|---|---|
DigiKey Part Number | 3688-DL-16-ND |
Manufacturer | Power XP® |
Manufacturer Product Number | DL-16 |
Description | BATTERY PACK ALKALINE 9V AA |
Customer Reference | |
Detailed Description | AA 9 V Alkaline Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 3 Rows x 6 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | - | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $9.73000 | $233.52 |

