cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-MP3-37

Digi-Key Part Number
10-MP3-37-ND
Manufacturer
PowerFilm Inc.
Manufacturer Product Number
10-MP3-37
Supplier
Description
SOLAR CELL 150MW 4.6V 10PACK
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
- Solar Cell 150 mW 4.6 V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
PowerFilm Inc.
Series
Package
Bulk
Part Status
Active
Power (Watts) - Max
150 mW
Current @ Pmpp
50 mA
Voltage @ Pmpp
3 V
Current - Short Circuit (Isc)
63 mA
Type
-
Voltage - Open Circuit
4.6 V
Operating Temperature
-
Package / Case
Cells
Size / Dimension
4.488" L x 1.449" W x 0.009" H (114.00mm x 36.80mm x 0.22mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.6045
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$3.43200$343.20