PM50RL1A060 | |
---|---|
DigiKey Part Number | PM50RL1A060-ND |
Manufacturer | |
Manufacturer Product Number | PM50RL1A060 |
Description | MOD IPM 7-PAC L1 50A 600V |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 50 A Power Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 50 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Chassis Mount | |
Package / Case | Power Module |