DL-2

DigiKey Part Number
3688-DL-2-ND
Manufacturer
Power XP®
Manufacturer Product Number
DL-2
Description
BATTERY PACK ALKALINE 6V AA
Customer Reference
Detailed Description
AA 6 V Alkaline Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
4
Voltage - Rated
Capacity
-
Structure
Side to Side, 1 Row x 4 Cells
Termination Style
Wire Leads with Connector
Size / Dimension
-
Weight
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
144$4.92000$708.48