USD

InSOP-24D
InSOP-24D
InSOP-24D

INN3168C-H110-TL

Digi-Key Part Number
INN3168C-H110-TL-ND - Tape & Reel (TR)
Manufacturer
Power Integrations
Manufacturer Product Number
INN3168C-H110-TL
Supplier
Description
IC OFFLINE SWITCH SR CONTROL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Power Integrations
Series
Package
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
100kHz
Fault Protection
Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Power (Watts)
50 W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.31000$2,620.00
Additional Resources
AttributeDescription
Standard Package2,000